Reference Only

19221-0399

Terminals BATTERY CABLE LUG (BCL-212-WP) SPM

Manufacturer:

Mfr Part:
0192210399

TTI Part:
19221-0399

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size12.7 mm
Wire Gauge Max2 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19221
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG
Part # Aliases192210399 BCL-212-WP 0192210399

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

217In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.98$5.96
$2.48$124.00
$2.16$540.00
$1.84$736.00
$1.81$1,448.00
$1.78$3,560.00
$1.76$7,040.00
Need more?

Associated Parts

19284-0034 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL
19290-0010 Molex
Associated Tool

Molex

Punches & Dies HYDRAULIC DIES VERSA KRIMP 2AWG
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP

My Notes

Sign into see notes.