Reference Only

19221-0397

Terminals BATT CBL LUG

Manufacturer:

Mfr Part:
0192210397

TTI Part:
19221-0397

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size12.7 mm
Wire Gauge Max2/0 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19221
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2/0 AWG
Part # Aliases192210397 BCL-2012 0192210397

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.83$366.00
$1.76$704.00
$1.69$1,690.00
$1.66$3,320.00
$1.64$8,200.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19284-0034 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
63816-2000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPDLH SYSTEM

My Notes

Sign into see notes.