Reference Only

19221-0380

Terminals BATT CBL LUG

Manufacturer:

Mfr Part:
0192210380

TTI Part:
19221-0380

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max2 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19221
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG
Part # Aliases192210380 BCL-238 0192210380

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,208In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$5.76
$0.94$9.40
$0.92$23.00
$0.89$89.00
$0.82$164.00
$0.81$324.00
$0.77$616.00
$0.727$1,417.65
Need more?

Associated Parts

19284-0034 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL
19290-0010 Molex
Associated Tool

Molex

Punches & Dies HYDRAULIC DIES VERSA KRIMP 2AWG
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
Sign in to add projects and notes