Reference Only
19221-0243
Terminals Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton
Datasheet
0192210243 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 7.94 mm | |
| Wire Gauge Max | 2/0 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19221 | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 52.37 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 2/0 AWG | |
| Part # Aliases | 192210243 BCL-20516-PL 0192210243 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,530In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $16.90 | |
| $1.60 | $80.00 | |
| $1.57 | $157.00 | |
| $1.54 | $308.00 | |
| $1.41 | $352.50 | |
| $1.39 | $556.00 | |
| $1.33 | $2,660.00 | |
| $1.31 | $6,550.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for Eyelet Style Copper Lug Terminals 8-4/0 AWG

Crimpers / Crimping Tools Putt Pump Hydraulic Head Crimper, Die Set Required, For Insulated and Non-Insulated Terminals and Splices

Crimpers / Crimping Tools Putt Pump Dieless Head Crimper, For Insulated and Non-Insulated Terminals and Splices
Sign in to add projects and notes