Reference Only
19221-0230
Terminals 4 AWG 1/4 STUD Battery Cable Lug
Datasheet
0192210230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Mounting Style | Screw | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 4 AWG | |
| Series | 19221 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 38.1 mm | |
| Product Type | Terminals | |
| Stud / Tab Size | 6.35 mm | |
| Subcategory | Terminals | |
| Type | Compression | |
| Wire Gauge | 4 AWG | |
| Part # Aliases | 192210230 BCL-414-PL 0192210230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
36,025In Stock
256 expected 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $20.50 | |
| $0.78 | $39.00 | |
| $0.77 | $77.00 | |
| $0.748 | $149.60 | |
| $0.731 | $182.75 | |
| $0.689 | $344.50 | |
| $0.654 | $1,046.40 | |
| $0.647 | $2,070.40 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP

Crimpers / Crimping Tools PPDLH SYSTEM
Sign in to add projects and notes