Reference Only

19221-0223

Terminals 8 AWG 10 STUD Battery Cable Lug

Manufacturer:

Mfr Part:
0192210223

TTI Part:
19221-0223

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max8 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19221
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases192210223 BCL-810-PL 0192210223

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.536$134.00
$0.47$235.00
$0.449$449.00
$0.437$874.00
$0.43$2,150.00
$0.424$4,240.00
$0.419$10,475.00
Need more?

Associated Parts

19284-0034 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
63816-2000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPDLH SYSTEM
Sign in to add projects and notes