Reference Only
19216-0010
Terminals WIRE TAP 18-14 AWG blue
Datasheet
0192160010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Natural | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19216 | |
| Tradename | Multi-Lock | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Length | 9.4 mm | |
| Material | Copper | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 192160010 WT-1814 0192160010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,412In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.441 | $5.29 | |
| $0.387 | $193.50 | |
| $0.362 | $724.00 | |
| $0.358 | $1,432.00 | |
| $0.354 | $2,832.00 | |
| $0.351 | $7,020.00 | |
| $0.347 | $13,880.00 | |
| $0.344 | $34,400.00 |
Need more?
Sign in to add projects and notes