Reference Only
19216-0009
Terminals WIRE TAP 12 AWG
Datasheet
0192160009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Natural | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19216 | |
| Tradename | Multi-Lock | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Length | 9.4 mm | |
| Material | Copper | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 12 AWG | |
| Part # Aliases | 192160009 WT-12 0192160009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
881In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.367 | $5.13 | |
| $0.343 | $171.50 | |
| $0.339 | $678.00 | |
| $0.336 | $1,344.00 | |
| $0.33 | $2,640.00 | |
| $0.326 | $6,520.00 | |
| $0.323 | $12,920.00 | |
| $0.32 | $32,000.00 |
Need more?
Sign in to add projects and notes