Reference Only
19216-0005
Terminals MULTILOCK CONN 22-18 AWG
Datasheet
0192160005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19216 | |
| Tradename | Multi-Lock | |
| Packaging | Bulk | |
| Insulation Material | Polypropylene (PP) | |
| Length | 20.1 mm | |
| Material | Brass | |
| Maximum Bundle Diameter | 1.5 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 192160005 ML-2218 0192160005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,416In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $5.14 | |
| $0.145 | $362.50 | |
| $0.143 | $858.00 | |
| $0.14 | $1,400.00 | |
| $0.138 | $2,760.00 | |
| $0.135 | $5,400.00 | |
| $0.133 | $13,300.00 |
Need more?
My Notes
Sign into see notes.