Reference Only
19216-0004
Terminals MULTI-LOCK CONN 18-14AWG
Datasheet
0192160004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Insulation | Insulated | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | White | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19216 | |
| Tradename | Multi-Lock | |
| Packaging | Bulk | |
| Insulation Material | Polypropylene (PP) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 192160004 ML-1814 0192160004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10 | $250.00 | |
| $0.089 | $890.00 | |
| $0.087 | $1,740.00 | |
| $0.086 | $3,440.00 | |
| $0.082 | $8,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes