Reference Only

19215-0045

Terminals BUTT SPLICE 4 AWG VERSAKRIMP

Manufacturer:

Mfr Part:
0192150045

TTI Part:
19215-0045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeButt Splice
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max4 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series19215
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge4 AWG
Part # Aliases192150045 F-364 0192150045

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

180In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.03$20.60
$1.01$101.00
$0.90$180.00
$0.88$352.00
$0.86$688.00
$0.83$1,660.00
$0.81$3,240.00
$0.79$7,900.00
Need more?

Associated Parts

64001-3900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
Sign in to add projects and notes