Reference Only
19215-0034
Terminals VersaKrimp Butt Splice for 8 AWG Wire
Datasheet
0192150034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19215 | |
| Tradename | VersaKrimp | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 8 AWG | |
| Part # Aliases | 192150034 D-354 0192150034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.315 | $15.75 | |
| $0.311 | $31.10 | |
| $0.273 | $273.00 | |
| $0.261 | $522.00 | |
| $0.255 | $1,020.00 | |
| $0.251 | $2,510.00 | |
| $0.248 | $4,960.00 | |
| $0.244 | $12,200.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 8-2 AWG Terminals

Crimpers / Crimping Tools Crimp Head for the AT-200 Pneumatic Hand Tool

Tool Kits & Cases RHT1080 Hand Crimp Tool

Crimpers / Crimping Tools Putt Pump Hydraulic Head Crimper, Die Set Required, For Insulated and Non-Insulated Terminals and Splices

Crimpers / Crimping Tools Putt Pump Dieless Head Crimper, For Insulated and Non-Insulated Terminals and Splices
Sign in to add projects and notes