Reference Only

19215-0023

Terminals CB-346

Manufacturer:

Mfr Part:
0192150023

TTI Part:
19215-0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Min16 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series19215
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Length21 mm
MaterialCopper
Maximum Bundle Diameter2.5 mm, 6 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases192150023 CB-346 0192150023

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,689In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.601$5.40
$0.594$594.00
$0.587$1,467.50
$0.581$2,324.00
$0.574$4,592.00
$0.567$11,340.00
$0.561$22,440.00
$0.554$55,400.00
Need more?

Associated Parts

64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD
64016-0038 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL

My Notes

Sign into see notes.