Reference Only

19215-0018

Terminals BUTT SPLICE 14-16AWG VERSAKRIMP

Manufacturer:

Mfr Part:
0192150018

TTI Part:
19215-0018

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeButt Splice
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max16 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialTin
Series19215
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Length17.1 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases192150018 BS-331 0192150018

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

41,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.14$7.00
$0.139$13.90
$0.116$580.00
$0.113$904.00
$0.111$1,776.00
$0.11$4,400.00
$0.109$8,720.00
$0.107$21,400.00
Need more?

Associated Parts

64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD
64016-0038 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes