Reference Only

19213-0007

Terminals WIRE PIN YELLOW 10-12 AWG

Manufacturer:

Mfr Part:
0192130007

TTI Part:
19213-0007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSpecialized Terminals
TypePin
Termination StyleCrimp
GenderPlug (Male)
InsulationInsulated
Wire Gauge Max12 AWG
Mounting StylePush-In
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series19213
TradenameAvikrimp
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC), Nylon
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases192130007 WP-8210 0192130007

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.345$172.50
$0.342$1,368.00
$0.339$3,390.00
$0.335$6,700.00
$0.332$16,600.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
64005-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MOLEX TOOLS
64016-0036 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL

My Notes

Sign into see notes.