Reference Only

19211-0001

Terminals WIRE PIN 10-12 AWG

Manufacturer:

Mfr Part:
0192110001

TTI Part:
19211-0001

EDA / CAD Models

Alternate Part Number

19211-0002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSpecialized Terminals
TypePin
Termination StyleCrimp
GenderPlug (Male)
InsulationNot Insulated
Wire Gauge Max12 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series19211
TradenameKrimptite
PackagingEach
Insulation MaterialNot Insulated
Length20.8 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases192110001 WP-1210 0192110001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.215$107.50
$0.213$1,704.00
$0.211$4,220.00
$0.209$8,360.00
$0.207$20,700.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD
64016-0038 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes