Reference Only

19205-0004

Terminals PARALLEL SPLICE 8 AWG

Manufacturer:

Mfr Part:
0192050004

TTI Part:
19205-0004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeParallel
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max8 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialTin
Series19205
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Length9.91 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases192050004 D-355 0192050004

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

580In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 22 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.238$5.23
$0.234$5.85
$0.218$218.00
$0.215$430.00
$0.212$848.00
$0.209$2,090.00
$0.206$4,120.00
$0.203$10,150.00
Need more?

Associated Parts

64001-3900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL
64007-4400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HEAD AT-200 PNEUMATIC
64003-4400 Molex
Associated Tool

Molex

Tool Kits & Cases RHT-1080 HAND CRIMP TOOL
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
63816-2000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPDLH SYSTEM
Sign in to add projects and notes