Reference Only

19203-0495

Terminals C-S-130-14 12-10 STEEL RING#14 STUD

Manufacturer:

Mfr Part:
0192030495

TTI Part:
19203-0495

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingNickel
Contact MaterialSteel
Series19203
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Length23.42 mm
MaterialSteel
Maximum Bundle Diameter6 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG
Part # Aliases0192030495 192030495

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.117$5.85
$0.115$11.50
$0.113$28.25
$0.111$55.50
$0.109$109.00
$0.098$196.00
$0.095$380.00
$0.089$720.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.