Reference Only

19203-0493

Terminals 12-10AWG STEEL #6

Manufacturer:

Mfr Part:
0192030493

TTI Part:
19203-0493

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Series19203
TradenameKrimptite
PackagingBulk
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0192030493 192030493

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.105$420.00
$0.10$800.00
$0.099$1,980.00
$0.096$3,840.00
$0.094$9,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes