Reference Only

19203-0485

Terminals A-S-132-08 22-18 STEEL RING #8 STUD

Manufacturer:

Mfr Part:
0192030485

TTI Part:
19203-0485

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max18 AWG
Mounting StyleScrew
Contact PlatingNickel
Contact MaterialSteel
Series19203
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
MaterialSteel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG
Part # Aliases0192030485 192030485

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.052$5.20
$0.052$26.00
$0.051$51.00
$0.045$180.00
$0.045$360.00
$0.043$860.00
$0.042$1,680.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.