Reference Only
19203-0483
Terminals A-S-132-06 22-18 STEEL RING #6 STUD
Datasheet
0192030483 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Series | 19203 | |
| Tradename | Krimptite | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 15.52 mm | |
| Material | Steel | |
| Maximum Bundle Diameter | 1.5 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 0192030483 192030483 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,224In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 109 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.046 | $5.01 | |
| $0.043 | $10.75 | |
| $0.043 | $86.00 | |
| $0.042 | $168.00 | |
| $0.042 | $336.00 | |
| $0.041 | $820.00 | |
| $0.041 | $1,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.