Reference Only

19203-0470

Terminals B-S-137-08 STEEL RIN 8 STEEL RING #8 STUD

Manufacturer:

Mfr Part:
0192030470

TTI Part:
19203-0470

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingNickel
Contact MaterialSteel
Series19203
TradenameKrimptite
PackagingBulk
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0192030470 192030470

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

4,000 expected 31-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.047$9.40
$0.046$23.00
$0.046$46.00
$0.045$90.00
$0.04$160.00
$0.0398$318.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.