Reference Only

19203-0094

Terminals RING 10-12 AWG 10 STUD

Manufacturer:

Mfr Part:
0192030094

TTI Part:
19203-0094

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max12 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingNickel
Contact MaterialSteel
Series19203
TradenameKrimptite
PackagingReel
Insulation MaterialNot Insulated
Length19.92 mm
MaterialSteel
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases192030094 C-S-128-10T 0192030094

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.104$520.00
$0.093$1,395.00
$0.092$2,760.00
$0.091$5,460.00
$0.09$13,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19027-0088 Molex
Associated Tool

Molex

Tool Kits & Cases ATP TOOL KIT
63885-1000 Molex
Associated Tool

Molex

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE
Sign in to add projects and notes