Reference Only
19203-0011
Terminals RING TONGUE TERM 18-22AWG #6
Datasheet
0192030011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Series | 19203 | |
| Tradename | Krimptite | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 192030011 A-S-132-06T 0192030011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.107 | $214.00 | |
| $0.102 | $408.00 | |
| $0.10 | $600.00 | |
| $0.095 | $950.00 | |
| $0.087 | $1,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE

Tool Kits & Cases TOOL KIT ATP PRESSES ON TAPES
My Notes
Sign into see notes.