Reference Only

19202-0012

Terminals BUTT SPLICE 18-22 funnel entry

Manufacturer:

Mfr Part:
0192020012

TTI Part:
19202-0012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeButt Splice
Termination StyleCrimp
InsulationInsulated
Wire Gauge Max22 AWG
Mounting StyleCable Mount / Free Hanging
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19202
TradenameNylaKrimp
PackagingReel
Insulation MaterialNylon (PA)
Length27.18 mm
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases192020012 AS-932-DKT 0192020012

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.397$198.50
$0.353$529.50
$0.345$862.50
$0.342$1,710.00
$0.326$3,260.00
$0.322$6,440.00
$0.316$12,640.00
$0.311$31,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes