Reference Only

19193-0612

Terminals RING TERM

Manufacturer:

Mfr Part:
0191930612

TTI Part:
19193-0612

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max1 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialTin
Series19193
TradenameVersaKrimp
PackagingEach
Insulation MaterialNot Insulated
Length49.55 mm
MaterialCopper
Maximum Bundle Diameter50 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge1 AWG
Part # Aliases0191930612 191930612

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.73$86.50
$1.70$170.00
$1.49$298.00
$1.43$572.00
$1.40$1,400.00
$1.37$2,740.00
$1.35$6,750.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP

My Notes

Sign into see notes.