Reference Only

19193-0360

Terminals K-390-56

Manufacturer:

Mfr Part:
0191930360

TTI Part:
19193-0360

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size7.94 mm
Wire Gauge Max3/0 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
PackagingEach
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge3/0 AWG
Part # Aliases191930360 K-390-56 0191930360

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$5.05$126.25
$4.84$242.00
$4.50$450.00
$4.22$844.00
$4.07$1,221.00
$3.88$1,940.00
$3.56$3,560.00
$3.46$8,650.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes