Reference Only

19193-0307

Terminals G-375-38

Manufacturer:

Mfr Part:
0191930307

TTI Part:
19193-0307

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max2 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG
Part # Aliases191930307 G-375-38 0191930307

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

21,575In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.34$33.50
$1.32$66.00
$1.26$315.00
$1.24$496.00
$1.10$880.00
$0.97$1,940.00
$0.95$3,800.00
$0.93$9,300.00
Need more?

Associated Parts

19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
19290-0010 Molex
Associated Tool

Molex

Punches & Dies HYDRAULIC DIES VERSA KRIMP 2AWG
63816-2000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPDLH SYSTEM

My Notes

Sign into see notes.