Reference Only

19193-0234

End of Life
Terminals RING 06 AWG 7/16 STUD

Manufacturer:

Mfr Part:
0191930234

TTI Part:
19193-0234

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size11.11 mm
Wire Gauge Max6 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
PackagingEach
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge6 AWG
Part # Aliases191930234 E-358-76 0191930234

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-3900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL
19290-0004 Molex
Associated Tool

Molex

Punches & Dies HYDRL.DIES VERSAKRIM MP 6 AWG (HHL-E-120)
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
63816-2000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPDLH SYSTEM

My Notes

Sign into see notes.