Reference Only
19193-0212
Terminals VERSAKRIMP RING TNG 6 AWG stud 1/4"
Datasheet
0191930212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19193 | |
| Tradename | VersaKrimp | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 6 AWG | |
| Part # Aliases | 191930212 E-357-14 0191930212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,341In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.426 | $5.11 | |
| $0.421 | $10.52 | |
| $0.416 | $20.80 | |
| $0.369 | $184.50 | |
| $0.365 | $365.00 | |
| $0.349 | $698.00 | |
| $0.329 | $1,414.70 |
Need more?
Associated Parts

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL

Punches & Dies HYDRL.DIES VERSAKRIM MP 6 AWG (HHL-E-120)

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
Crimpers / Crimping Tools PPDLH SYSTEM
My Notes
Sign into see notes.