Reference Only

19193-0199

Terminals RING VERSAKRIMP TAPED (D-356-06T)

Manufacturer:

Mfr Part:
0191930199

TTI Part:
19193-0199

EDA / CAD Models

Alternate Part Number

19193-0198

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Wire Gauge Max8 AWG
Series19193
TradenameVersaKrimp
PackagingReel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases0191930199 191930199

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.416$1,040.00
$0.412$4,120.00
$0.394$7,880.00
$0.39$15,600.00
$0.386$38,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes