Reference Only

19193-0167

Terminals VERSAKRIMP RING TNG 8 AWG stud 3/8"

Manufacturer:

Mfr Part:
0191930167

TTI Part:
19193-0167

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max8 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases191930167 D-351-38 0191930167

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,494In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.327$5.23
Need more?

Associated Parts

64001-3900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL
64003-4400 Molex
Associated Tool

Molex

Tool Kits & Cases RHT-1080 HAND CRIMP TOOL
64007-4400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HEAD AT-200 PNEUMATIC
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP

My Notes

Sign into see notes.