Reference Only
19193-0163
Terminals VERSAKRIMP RING TNG 8 AWG
Datasheet
0191930163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19193 | |
| Tradename | VersaKrimp | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG | |
| Part # Aliases | 191930163 D-351-14 0191930163 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,164In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.319 | $5.10 | |
| $0.28 | $280.00 | |
| $0.268 | $536.00 | |
| $0.26 | $1,040.00 | |
| $0.256 | $2,560.00 | |
| $0.253 | $5,060.00 | |
| $0.249 | $12,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL

Tool Kits & Cases RHT-1080 HAND CRIMP TOOL

Crimpers / Crimping Tools CRIMP HEAD AT-200 PNEUMATIC

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
My Notes
Sign into see notes.