Reference Only

19193-0149

Terminals RING TERM 8 AWG VERSAKRIMP

Manufacturer:

Mfr Part:
0191930149

TTI Part:
19193-0149

EDA / CAD Models

Alternate Part Number

19193-0151

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max8 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases191930149 D-350-10 0191930149

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.241$6.02
$0.238$11.90
$0.234$117.00
$0.205$205.00
$0.196$392.00
$0.191$955.00
$0.185$1,850.00
$0.183$4,575.00
Need more?

Associated Parts

64001-3900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL
64003-4400 Molex
Associated Tool

Molex

Tool Kits & Cases RHT-1080 HAND CRIMP TOOL
64007-4400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HEAD AT-200 PNEUMATIC
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP

My Notes

Sign into see notes.