Reference Only

19193-0148

Terminals RING VERSAKRIMP TAPED (D-350-08T)

Manufacturer:

Mfr Part:
0191930148

TTI Part:
19193-0148

EDA / CAD Models

Alternate Part Number

19193-0146

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max8 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
PackagingReel
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases191930148 D-350-08T 0191930148

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.452$1,130.00
$0.436$4,360.00
$0.423$8,460.00
$0.419$16,760.00
$0.415$41,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19047-2000 Molex
Associated Tool

Molex

Punches & Dies DIE SET (2) #8 VERSA RSAKRIMP (190472000)

My Notes

Sign into see notes.