Reference Only

19193-0143

Terminals RING 08 AWG 06 STUD

Manufacturer:

Mfr Part:
0191930143

TTI Part:
19193-0143

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max8 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases191930143 D-350-06 0191930143

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.228$456.00
$0.206$824.00
$0.204$2,040.00
$0.202$4,040.00
$0.20$10,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64003-4400 Molex
Associated Tool

Molex

Tool Kits & Cases RHT-1080 HAND CRIMP TOOL
64007-4400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HEAD AT-200 PNEUMATIC
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP

My Notes

Sign into see notes.