Reference Only
19193-0139
Terminals C-340-38T RING VERSA KRIMP TAPE DBL SPACE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 9.53 mm | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19193 | |
| Tradename | VersaKrimp | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 12 AWG | |
| Part # Aliases | 0191930139 191930139 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.431 | $215.50 | |
| $0.411 | $411.00 | |
| $0.397 | $794.00 | |
| $0.374 | $1,496.00 | |
| $0.346 | $3,460.00 | |
| $0.342 | $6,840.00 | |
| $0.332 | $16,600.00 |
Need more?
Associated Parts

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE

Tool Kits & Cases ATP TOOLING KIT W/ S OLING KIT W/ SPACERS
Sign in to add projects and notes