Reference Only

19193-0130

Terminals VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 8 (M4), Carton

Manufacturer:

Mfr Part:
0191930130

TTI Part:
19193-0130

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max12 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases191930130 C-336-08 0191930130

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 28 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.184$5.15
$0.176$176.00
$0.173$415.20
$0.171$684.00
$0.168$1,344.00
$0.165$3,300.00
$0.163$6,520.00
$0.16$16,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Krimptite/Versakrimp Terminals and Splices, 22-10 AWG and 6mm - 0.5mm
64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Crimp Head for the AT-200 Pneumatic Hand Tool
Sign in to add projects and notes