
19164-1147
Terminals SNAP PLUG REC PERMASEAL
Datasheet
0191641147 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Product Type | Terminals | |
| Series | 19164 | |
| Subcategory | Terminals | |
| Tradename | Perma-Seal | |
| Type | Quick Disconnect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $2,370.00 | |
| $0.78 | $7,020.00 | |
| $0.78 | $16,380.00 | |
| $0.77 | $32,340.00 | |
| $0.76 | $77,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes