Reference Only

19164-1141

Terminals SA-221-06T RING PERMA-SEAL TAPED

Manufacturer:

Mfr Part:
0191641141

TTI Part:
19164-1141

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
Wire Gauge Max22 AWG
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingReel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # AliasesSA-221-06T 0191641141 191641141

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.423$1,269.00
$0.406$3,654.00
$0.402$8,442.00
$0.398$16,716.00
$0.394$40,188.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19808-2009 Molex
Associated Tool

Molex

Punches & Dies DIE SET (2) 22-18 PE RMA-S ATP (198082009

My Notes

Sign into see notes.