Reference Only

19164-0308

Terminals RING PERM-SEAL TAPED L TAPED (SB-225-14T)

Manufacturer:

Mfr Part:
0191640308

TTI Part:
19164-0308

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingReel
Insulation MaterialNiAc
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases191640308 SB-225-14T 0191640308

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.77$385.00
$0.74$6,660.00
$0.706$14,826.00
$0.699$29,358.00
$0.691$70,482.00
Need more?

Associated Parts

64001-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL
19808-2012 Molex
Associated Tool

Molex

Punches & Dies DIE SET (2)16-14 PER MA-S ATP (198082012)
64005-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools POWER CRIMP TOOL HEA AD - PERMASEAL 10-2

My Notes

Sign into see notes.