Reference Only

19164-0083

Terminals RING TNG STUD 5/16 8 AWG

Manufacturer:

Mfr Part:
0191640083

TTI Part:
19164-0083

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Max8 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingBulk
Insulation MaterialNiAc
Length45.5 mm
MaterialCopper Alloy
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases191640083 SD-651-56 0191640083

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,786In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$5.55
$1.00$10.00
$0.93$23.25
$0.91$45.50
$0.89$89.00
$0.651$3,255.00
$0.644$6,440.00
$0.636$15,900.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-3900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL

My Notes

Sign into see notes.