Reference Only

19164-0067

Terminals RING TNG STUD 5/16 10-12 AWG

Manufacturer:

Mfr Part:
0191640067

TTI Part:
19164-0067

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Max12 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingBulk
Insulation MaterialNiAc
Length39.4 mm
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases191640067 SC-230-56 0191640067

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,913In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.57$5.13
$0.50$250.00
$0.478$478.00
$0.464$928.00
$0.457$1,828.00
$0.451$4,510.00
$0.446$8,920.00
$0.441$22,050.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL
64005-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools POWER CRIMP TOOL HEA AD - PERMASEAL 10-2
Sign in to add projects and notes