Reference Only

19164-0066

Terminals RING TONGUE STUD 1/4 10-12 AWG

Manufacturer:

Mfr Part:
0191640066

TTI Part:
19164-0066

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Max12 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingBulk
Insulation MaterialNiAc
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases191640066 SC-230-14 0191640066

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

11,442In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.704$5.63
$0.587$293.50
$0.56$560.00
$0.553$1,106.00
$0.547$2,188.00
$0.541$5,410.00
$0.534$10,680.00
$0.528$26,400.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL
64005-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools POWER CRIMP TOOL HEA AD - PERMASEAL 10-2

My Notes

Sign into see notes.