Reference Only
19164-0061
Terminals Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Carton
Datasheet
0191640061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Quick Disconnect | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | Screw | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19164 | |
| Tradename | Perma-Seal | |
| Packaging | Bulk | |
| Insulation Material | NiAc | |
| Length | 35.1 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 12 AWG | |
| Part # Aliases | 191640061 SC-228-06 0191640061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.723 | $18.07 | |
| $0.664 | $166.00 | |
| $0.614 | $614.00 | |
| $0.57 | $1,140.00 | |
| $0.528 | $2,112.00 | |
| $0.522 | $5,220.00 | |
| $0.51 | $10,200.00 | |
| $0.504 | $25,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Industrial Terminals, 22-10 AWG (see ATS)

Crimpers / Crimping Tools Pwr Crimp Tool Head for Terminals 22-10 AWG Wire
Sign in to add projects and notes