Reference Only
19164-0057
Terminals Perma-Seal Butt Splice for 12-10 AWG Wire, Mylar Tape Carrier
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Quick Disconnect | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19164 | |
| Tradename | Perma-Seal | |
| Packaging | Reel | |
| Insulation Material | NiAc | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 12 AWG | |
| Part # Aliases | 191640057 SC-12-10T 0191640057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
47,000 expected on from 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.489 | $244.50 | |
| $0.473 | $473.00 | |
| $0.468 | $702.00 | |
| $0.458 | $916.00 | |
| $0.452 | $1,808.00 | |
| $0.447 | $4,470.00 | |
| $0.441 | $8,820.00 | |
| $0.436 | $21,800.00 |
Need more?
Associated Parts
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Industrial Terminals, 22-10 AWG (see ATS)

Punches & Dies ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press

Crimpers / Crimping Tools Pwr Crimp Tool Head for Terminals 22-10 AWG Wire
Sign in to add projects and notes