Reference Only

19164-0053

Terminals NYL. SNAP PLUG REC. PERMA-SEAL (SBRA-818

Manufacturer:

Mfr Part:
0191640053

TTI Part:
19164-0053

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max22 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingBulk
Insulation MaterialNiAc
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases191640053 SBRA-8180N 0191640053

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.703$35.15
$0.68$68.00
$0.614$614.00
$0.596$1,192.00
$0.585$2,340.00
$0.578$5,780.00
$0.571$11,420.00
$0.565$28,250.00
Need more?

Associated Parts

64001-4700 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL
64005-4700 Molex
Associated Tool

Molex

Crimpers / Crimping Tools AT-2761-CC CRIMP TOO 1-CC CRIMP TOOL HEAD
Sign in to add projects and notes