Reference Only

19164-0048

Terminals ML QUICK DISCONNECT 6.35MM 14-16AWG

Manufacturer:

Mfr Part:
0191640048

TTI Part:
19164-0048

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max16 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingBulk
Insulation MaterialNiAc
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge16 AWG
Part # Aliases191640048 SBB-9262 0191640048

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11,777In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$5.64
$0.84$8.40
$0.648$486.00
$0.618$1,236.00
$0.593$2,372.00
$0.586$5,860.00
$0.578$11,560.00
$0.571$28,550.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-4700 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL
64005-4700 Molex
Associated Tool

Molex

Crimpers / Crimping Tools AT-2761-CC CRIMP TOO 1-CC CRIMP TOOL HEAD

My Notes

Sign into see notes.