Reference Only

19164-0043

Terminals BUTT SPLICE TERM 22-14 AWG

Manufacturer:

Mfr Part:
0191640043

TTI Part:
19164-0043

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max22 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingEach
Insulation MaterialNiAc
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases191640043 SBA-631 0191640043

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.90$450.00
$0.88$880.00
Need more?

Associated Parts

64016-0041 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
64001-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL
64005-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools POWER CRIMP TOOL HEA AD - PERMASEAL 10-2
Sign in to add projects and notes