Reference Only

19164-0020

Terminals SB-218-38

Manufacturer:

Mfr Part:
0191640020

TTI Part:
19164-0020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size9.53 mm
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingBulk
Insulation MaterialNiAc
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases191640020 SB-218-38 0191640020

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

7,375In Stock

24,000 expected 19-Jul-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.743$18.57
$0.708$35.40
$0.686$68.60
$0.678$101.70
$0.665$166.25
$0.632$316.00
$0.602$602.00
$0.546$27,300.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL
64005-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools POWER CRIMP TOOL HEA AD - PERMASEAL 10-2
Sign in to add projects and notes